Part Details for DAM-3PK3S-1APN-A191-A197 by ITT Interconnect Solutions
Overview of DAM-3PK3S-1APN-A191-A197 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
VPP1101APNG | Renesas Electronics Corporation | DisplayPort Receiver DP1.1a |
Part Details for DAM-3PK3S-1APN-A191-A197
DAM-3PK3S-1APN-A191-A197 CAD Models
DAM-3PK3S-1APN-A191-A197 Part Data Attributes
|
DAM-3PK3S-1APN-A191-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM-3PK3S-1APN-A191-A197
ITT Interconnect Solutions
D Subminiature Connector, 3 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM-3PK3S-1APN-A191-A197
This table gives cross-reference parts and alternative options found for DAM-3PK3S-1APN-A191-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM-3PK3S-1APN-A191-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMY-3W3SM | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAM-3PK3S-1APN-A191-A197 vs DAMY-3W3SM |
DDMY-3W3SBT | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAM-3PK3S-1APN-A191-A197 vs DDMY-3W3SBT |
DAM3W3SNMBWFR163 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAM-3PK3S-1APN-A191-A197 vs DAM3W3SNMBWFR163 |
DCM-3W3SHT | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAM-3PK3S-1APN-A191-A197 vs DCM-3W3SHT |
L77TWA3W3SEP2VA514RM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAM-3PK3S-1APN-A191-A197 vs L77TWA3W3SEP2VA514RM6 |
DEMMY-3W3SB | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAM-3PK3S-1APN-A191-A197 vs DEMMY-3W3SB |
L177TWA3W3SMP3V3FRM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAM-3PK3S-1APN-A191-A197 vs L177TWA3W3SMP3V3FRM6 |
L77TWA3W3SHP2SV3RRM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAM-3PK3S-1APN-A191-A197 vs L77TWA3W3SHP2SV3RRM6 |
DAMMN3V3SN-A101 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAM-3PK3S-1APN-A191-A197 vs DAMMN3V3SN-A101 |
DAMU-3CK3S-OL4-A197 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAM-3PK3S-1APN-A191-A197 vs DAMU-3CK3S-OL4-A197 |