CBC11W1M1S50V3X/AA
Amphenol Positronic
Description: D Subminiature Connector,

Overview of CBC11W1M1S50V3X/AA by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for CBC11W1M1S50V3X/AA by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-CBC11W1M1S50V3X/AA-600081-ND
DigiKey D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT 27
In Stock
  • 1 $88.7800
  • 10 $66.0910
  • 25 $50.4544
  • 50 $43.1272
  • 100 $34.0364
$34.0364 / $88.7800 Buy Now
DISTI # 276-BC11W1M1S50V3XAA
Mouser Electronics D-Sub Mixed Contact Connectors COMBO 11W1M CRIMP S5 GF TIN RoHS: Compliant 0
  • 1 $20.8500
  • 10 $18.2600
  • 25 $17.4700
  • 50 $16.9100
  • 100 $16.3500
  • 250 $15.4400
  • 500 $14.9900
$14.9900 / $20.8500 Order Now
DISTI # POSCBC11W1M1S50V3X/AA
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSCBC11W1M1S50V3X/AA
Interstate Connecting Components   0
Buy Now

CAD Models for CBC11W1M1S50V3X/AA by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBC11W1M1S50V3X/AA by Amphenol Positronic

CBC11W1M1S50V3X/AA
Amphenol Positronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: IEC 60807-3
Body Breadth
0.494 inch
Body Depth
0.414 inch
Body Length
1.541 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S10P1
Contact Design
MACHINED
Contact Finish Mating
GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
MIXED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
#4-40
Mounting Option 2
LOCKNUT
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Power)
80 A
Rated Current (Signal)
7.5 A
Reference Standard
CSA,IEC,UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
2/A
Termination Type
CRIMP
Total Number of Contacts
11
UL Flammability Code
94V-0
Wire Size-Max
18 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. CBC11W1M1S50V3X/AA
    Amphenol Positronic
    D Subminiature Connector,
    VS

Alternate Parts for CBC11W1M1S50V3X/AA

This table gives cross-reference parts and alternative options found for CBC11W1M1S50V3X/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC11W1M1S50V3X/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CBD11W1M20GT2Z D Subminiature Connector, 11 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBC11W1M1S50V3X/AA vs CBD11W1M20GT2Z
CBD11W1M20ANV3X D Subminiature Connector, 11 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBC11W1M1S50V3X/AA vs CBD11W1M20ANV3X
CBD11W1M20GT2S D Subminiature Connector, 11 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBC11W1M1S50V3X/AA vs CBD11W1M20GT2S
CBD11W1M20GV3X D Subminiature Connector, 11 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBC11W1M1S50V3X/AA vs CBD11W1M20GV3X
CBD11W1M20GV3Z D Subminiature Connector, 11 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBC11W1M1S50V3X/AA vs CBD11W1M20GV3Z
CBD11W1M20ANV3Z D Subminiature Connector, 11 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBC11W1M1S50V3X/AA vs CBD11W1M20ANV3Z
CBD11W1M20GT2X D Subminiature Connector, 11 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBC11W1M1S50V3X/AA vs CBD11W1M20GT2X
CBD11W1M20ANV3S D Subminiature Connector, 11 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBC11W1M1S50V3X/AA vs CBD11W1M20ANV3S
CBD11W1M20ANV30 D Subminiature Connector, 11 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBC11W1M1S50V3X/AA vs CBD11W1M20ANV30
CBD11W1M20GV3S D Subminiature Connector, 11 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBC11W1M1S50V3X/AA vs CBD11W1M20GV3S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBC11W1M1S50V3X/AA by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBC11W1M1S50V3X/AA by Amphenol Positronic

Select Manufacturer
Which Manufacturer of CBC11W1M1S50V3X/AA would you like to use for your alert(s)?
  • Please alert me when CBC11W1M1S50V3X/AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBC11W1M1S50V3X/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBC11W1M1S50V3X/AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBC11W1M1S50V3X/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBC11W1M1S50V3X/AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBC11W1M1S50V3X/AA by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: