Part Details for CBD11W1M20GV3S by Amphenol Positronic
Overview of CBD11W1M20GV3S by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD11W1M20GV3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD11W1M20GV3S
|
Mouser Electronics | D-Sub Mixed Contact Connectors | 0 |
|
$130.0600 / $139.9400 | Order Now |
DISTI #
POSCBD11W1M20GV3S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD11W1M20GV3S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD11W1M20GV3S
CBD11W1M20GV3S CAD Models
CBD11W1M20GV3S Part Data Attributes
|
CBD11W1M20GV3S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD11W1M20GV3S
Amphenol Positronic
D Subminiature Connector, 11 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.494 inch | |
Body Depth | 0.259 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P1 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.12 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD11W1M20GV3S
This table gives cross-reference parts and alternative options found for CBD11W1M20GV3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD11W1M20GV3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBD11W1M20ANV3X | Amphenol Positronic | Check for Price | D Subminiature Connector, 11 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBD11W1M20GV3S vs CBD11W1M20ANV3X |
CBD11W1M20GV3X | Amphenol Positronic | Check for Price | D Subminiature Connector, 11 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBD11W1M20GV3S vs CBD11W1M20GV3X |
CBD11W1M20GV3Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 11 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBD11W1M20GV3S vs CBD11W1M20GV3Z |
CBD11W1M20GT20 | Amphenol Positronic | Check for Price | D Subminiature Connector, 11 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBD11W1M20GV3S vs CBD11W1M20GT20 |
CBD11W1M20ANT2X | Amphenol Positronic | Check for Price | D Subminiature Connector, 11 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBD11W1M20GV3S vs CBD11W1M20ANT2X |
CBD11W1M20GT2S | Amphenol Positronic | Check for Price | D Subminiature Connector, 11 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBD11W1M20GV3S vs CBD11W1M20GT2S |
CBD11W1M20ANT20 | Amphenol Positronic | Check for Price | D Subminiature Connector, 11 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBD11W1M20GV3S vs CBD11W1M20ANT20 |
CBD11W1M20ANV30 | Amphenol Positronic | Check for Price | D Subminiature Connector, 11 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBD11W1M20GV3S vs CBD11W1M20ANV30 |
CBD11W1M20GV30 | Amphenol Positronic | Check for Price | D Subminiature Connector, 11 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBD11W1M20GV3S vs CBD11W1M20GV30 |
CBD11W1M20ANT2S | Amphenol Positronic | Check for Price | D Subminiature Connector, 11 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .120, | CBD11W1M20GV3S vs CBD11W1M20ANT2S |