Part Details for CB018B0102KBA by Kyocera AVX Components
Overview of CB018B0102KBA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB018B0102KBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4486
|
Newark | Film Chip/T&r Rohs Compliant: Yes |Kyocera Avx CB018B0102KBA RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2560 / $0.3320 | Buy Now |
DISTI #
478-CB018B0102KBATR-ND
|
DigiKey | CAP FILM Min Qty: 7000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2722 | Buy Now |
DISTI #
CB018B0102KBA
|
Avnet Americas | Film Capacitor, 1000 pF, 10 V, 16 V, ± 10%, Metallized PPS Stacked, 1206 [3216 Metric] - Tape and Reel (Alt: CB018B0102KBA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3486 | Buy Now |
DISTI #
581-CB018B0102K
|
Mouser Electronics | Film Capacitors 16V 1000pF 10% 1206 RoHS: Compliant | 6631 |
|
$0.2470 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.1832 | Buy Now |
DISTI #
CB018B0102KBA
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 3500 | 0 |
|
$0.2500 | Buy Now |
DISTI #
CB018B0102KBA
|
Avnet Abacus | Film Capacitor, 1000 pF, 10 V, 16 V, � 10%, Metallized PPS Stacked, 1206 [3216 Metric] (Alt: CB018B0102KBA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB018B0102KBA
CB018B0102KBA CAD Models
CB018B0102KBA Part Data Attributes
|
CB018B0102KBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB018B0102KBA
Kyocera AVX Components
Film Capacitor, Polyphenylene Sulphide, 16V, 10% +Tol, 10% -Tol, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 10 V | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CB018B0102KBA
This table gives cross-reference parts and alternative options found for CB018B0102KBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB018B0102KBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB018B0102K-- | Film Capacitor, Polyphenylene Sulphide, 16V, 10% +Tol, 10% -Tol, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CB018B0102KBA vs CB018B0102K-- |