There are no models available for this part yet.
Overview of CAY10-511J2LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Automotive
Price & Stock for CAY10-511J2LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16M5343
|
Newark | Resarray 2X0402 510R 5% 63Mw Convex /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CAY10-511J2LF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0160 | Buy Now | |
DISTI #
CAY10-511J2LF-ND
|
DigiKey | RES ARRAY 2 RES 510 OHM 0404 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0105 | Buy Now | |
DISTI #
CAY10-511J2LF
|
Avnet Americas | Resistor, Array, 510 Ohm, ± 5%, 125 mW, 2 Resistors, Isolated, 0404 [1010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY10-511J2LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0097 | Buy Now | |
DISTI #
652-CAY10-511J2LF
|
Mouser Electronics | Resistor Networks & Arrays 510 ohm RoHS: Compliant | 19997 |
|
$0.0080 / $0.1200 | Buy Now | |
DISTI #
73201826
|
RS | ResArray 2x0402 510R 5% 63mW ConvexTape & Reel - 7 reel | Bourns CAY10-511J2LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0120 / $0.0140 | RFQ | |
Onlinecomponents.com | Res Thick Film Array 510 Ohm 5% 0.125W(1/8W) ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0053 / $0.0116 | Buy Now | ||
DISTI #
CAY10-511J2LF
|
Avnet Abacus | Resistor, Array, 510 Ohm, � 5%, 125 mW, 2 Resistors, Isolated, 0404 [1010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY10-511J2LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Thick Film Array 510 Ohm 5% 0.125W(1/8W) ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0053 / $0.0116 | Buy Now |
CAD Models for CAY10-511J2LF by Bourns Inc
Part Data Attributes for CAY10-511J2LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.0625 W
|
First Element Resistance
|
510 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
510 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
510 Ω
|
Size Code
|
0404
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
25 V
|
Alternate Parts for CAY10-511J2LF
This table gives cross-reference parts and alternative options found for CAY10-511J2LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAY10-511J2LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-2D511JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Ralec | CAY10-511J2LF vs RTA02-2D511JTH |
CN22J511CT-LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP, LEAD FREE | Cal-Chip Electronics | CAY10-511J2LF vs CN22J511CT-LF |
RTA02-2D511J | Array/Network Resistor, 0.0625W, 510ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404 | Ralec | CAY10-511J2LF vs RTA02-2D511J |
RCA02-2D511J | Array/Network Resistor, 0.0625W, 510ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404 | Ralec | CAY10-511J2LF vs RCA02-2D511J |