RCA02-2D511J
Ralec
Description: Array/Network Resistor, 0.0625W, 510ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404

Overview of RCA02-2D511J by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for RCA02-2D511J by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCA02-2D511J by Ralec

RCA02-2D511J
Ralec
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Manufacturer Series
RCA&RTA02-2D
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
1 mm
Rated Power Dissipation (P)
0.0625 W
Resistance
510 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
RCA&RTA02-2D
Size Code
0404
Temperature Coefficient
250 ppm/°C
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. RCA02-2D511J
    Ralec
    Array/Network Resistor, 0.0625W, 510ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404
    VS

Alternate Parts for RCA02-2D511J

This table gives cross-reference parts and alternative options found for RCA02-2D511J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA02-2D511J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTA02-2D511JTH Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, Ralec RCA02-2D511J vs RTA02-2D511JTH
CN22J511CT-LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP, LEAD FREE Cal-Chip Electronics RCA02-2D511J vs CN22J511CT-LF
RTA02-2D511J Array/Network Resistor, 0.0625W, 510ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404 Ralec RCA02-2D511J vs RTA02-2D511J
Part Number Description Manufacturer Compare
RTA02-2D511JTH Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, Ralec RCA02-2D511J vs RTA02-2D511JTH
CN22J511CT-LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 510ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP, LEAD FREE Cal-Chip Electronics RCA02-2D511J vs CN22J511CT-LF
RTA02-2D511J Array/Network Resistor, 0.0625W, 510ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404 Ralec RCA02-2D511J vs RTA02-2D511J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCA02-2D511J by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCA02-2D511J by Ralec

  • Please alert me when RCA02-2D511J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCA02-2D511J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCA02-2D511J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCA02-2D511J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCA02-2D511J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCA02-2D511J by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: