Part Details for CAT9555HT6I-G by onsemi
Overview of CAT9555HT6I-G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT9555HT6I-G
CAT9555HT6I-G CAD Models
CAT9555HT6I-G Part Data Attributes
|
CAT9555HT6I-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT9555HT6I-G
onsemi
16 I/O, PIA-GENERAL PURPOSE, QCC24, 4 X 4 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-220, TQFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CAT9555HT6I-G
This table gives cross-reference parts and alternative options found for CAT9555HT6I-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT9555HT6I-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT9555HT6I-GT2 | IC 16 I/O, PIA-GENERAL PURPOSE, QCC24, 4 X 4 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-220, TQFN-24, Parallel IO Port | onsemi | CAT9555HT6I-G vs CAT9555HT6I-GT2 |
CAT9555HV6I | 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-220, TQFN-24 | onsemi | CAT9555HT6I-G vs CAT9555HV6I |
PCA9555HF | IC 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, SOT994-1, HWQFN-24, Parallel IO Port | NXP Semiconductors | CAT9555HT6I-G vs PCA9555HF |
935284457118 | 16 I/O, PIA-GENERAL PURPOSE, PQCC24 | NXP Semiconductors | CAT9555HT6I-G vs 935284457118 |