-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-kb Microwire Serial EEPROM Memory, PDIP-8, 300 mils, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R1453
|
Newark | Serial Eeprom, 2Kbit, 2Mhz, Dip-8, Memory Configuration:256 X 8Bit/128 X 16Bit, Interfaces:Serial Microwire, Clock Frequency Max:2Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi CAT93C56LI-G Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip1Cloud | 2-Kb Microwire Serial CMOS EEPROM | 7580 |
|
RFQ | |
DISTI #
1718065
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2987 / $0.6255 | Buy Now |
DISTI #
1718065
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.2599 / $0.6447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT93C56LI-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C56LI-G
onsemi
2-kb Microwire Serial EEPROM Memory, PDIP-8, 300 mils, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 646AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | onsemi | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.27 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for CAT93C56LI-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C56LI-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-93C56ADP-FG | EEPROM, 128X16, Serial, CMOS, PDIP8, DIP-8 | ABLIC Inc. | CAT93C56LI-G vs S-93C56ADP-FG |
CAT93C56LI-1.8REVE | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C56LI-G vs CAT93C56LI-1.8REVE |
CAT93C56LA-1.8-GREVE | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT93C56LI-G vs CAT93C56LA-1.8-GREVE |
CAT93C56LI-1.8-GREVE | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | CAT93C56LI-G vs CAT93C56LI-1.8-GREVE |
CAT93C56LI-1.8-GREVE | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | onsemi | CAT93C56LI-G vs CAT93C56LI-1.8-GREVE |
CAT93C56LE-1.8-GREVE | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | onsemi | CAT93C56LI-G vs CAT93C56LE-1.8-GREVE |
CAT93C56LE-G | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C56LI-G vs CAT93C56LE-G |
CAT93C56LE-1.8REV-E | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C56LI-G vs CAT93C56LE-1.8REV-E |
M93C56-RBN6T | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | CAT93C56LI-G vs M93C56-RBN6T |
CAT93C56LI-G | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | Rochester Electronics LLC | CAT93C56LI-G vs CAT93C56LI-G |