Memory
CAT93C46PA
Description: EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8

Overview of CAT93C46PA by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for CAT93C46PA by Catalyst Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components EEPROM, 64X16, SERIAL, CMOS, PDIP8 95
  • 1 $0.7500
  • 8 $0.6250
  • 33 $0.5000
$0.5000 / $0.7500 Buy Now

CAD Models for CAT93C46PA by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT93C46PA by Catalyst Semiconductor

CAT93C46PA
Catalyst Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
0.5 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.36 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
64X16
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.00001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Protection
SOFTWARE
Want to compare parts?
  1. CAT93C46PA
    Catalyst Semiconductor
    EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for CAT93C46PA

This table gives cross-reference parts and alternative options found for CAT93C46PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C46PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT93C46PA-REVH EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT93C46PA vs CAT93C46PA-REVH
CAT93C46LI-T2 EEPROM Catalyst Semiconductor CAT93C46PA vs CAT93C46LI-T2
CAT93C46LI-T3 EEPROM, 64X16, Serial, CMOS, PDIP8, DIP-8 Catalyst Semiconductor CAT93C46PA vs CAT93C46LI-T3
CAT93C46LI-REVL EEPROM, 64X16, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 Catalyst Semiconductor CAT93C46PA vs CAT93C46LI-REVL
93AA46AT-E/P 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc CAT93C46PA vs 93AA46AT-E/P
CAT93C46P-REVL EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT93C46PA vs CAT93C46P-REVL
CAT93C46PA EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC CAT93C46PA vs CAT93C46PA
93AA46B-I/P 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc CAT93C46PA vs 93AA46B-I/P
CAT93C46LI IC 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8, Programmable ROM onsemi CAT93C46PA vs CAT93C46LI
CAT93C46L EEPROM, 64X16, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 Rochester Electronics LLC CAT93C46PA vs CAT93C46L
Part Number Description Manufacturer Compare
CAT93C46PE-1.8 EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT93C46PA vs CAT93C46PE-1.8
CAT93C46L EEPROM, 64X16, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 Rochester Electronics LLC CAT93C46PA vs CAT93C46L
CAT93C46LE-REVL EEPROM, 64X16, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 Catalyst Semiconductor CAT93C46PA vs CAT93C46LE-REVL
CAT93C46PE-REVH EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT93C46PA vs CAT93C46PE-REVH
93AA46BX-I/P 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc CAT93C46PA vs 93AA46BX-I/P
CAT93C46LI-1.8REVH EEPROM, 64X16, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 Catalyst Semiconductor CAT93C46PA vs CAT93C46LI-1.8REVH
CAT93C46PI-2.5 EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Catalyst Semiconductor CAT93C46PA vs CAT93C46PI-2.5
CAT93C46L EEPROM, 64X16, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 Catalyst Semiconductor CAT93C46PA vs CAT93C46L
CAT93C46LE-1.8REVL EEPROM, 64X16, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 Catalyst Semiconductor CAT93C46PA vs CAT93C46LE-1.8REVL
CAT93C46PI-2.7 EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Catalyst Semiconductor CAT93C46PA vs CAT93C46PI-2.7

Related Parts for CAT93C46PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT93C46PA by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT93C46PA by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT93C46PA would you like to use for your alert(s)?
  • Please alert me when CAT93C46PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT93C46PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT93C46PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT93C46PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT93C46PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT93C46PA by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: