Part Details for CAT93C46PE-REVH by Catalyst Semiconductor
Overview of CAT93C46PE-REVH by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C46PE-REVH
CAT93C46PE-REVH CAD Models
CAT93C46PE-REVH Part Data Attributes
|
CAT93C46PE-REVH
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C46PE-REVH
Catalyst Semiconductor
EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.59 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Serial Bus Type | MICROWIRE | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CAT93C46PE-REVH
This table gives cross-reference parts and alternative options found for CAT93C46PE-REVH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C46PE-REVH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93AA46B-E/P | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | CAT93C46PE-REVH vs 93AA46B-E/P |
CAT93C46PI-REVH | EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46PE-REVH vs CAT93C46PI-REVH |
CAT93C46L | EEPROM, 64X16, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | Rochester Electronics LLC | CAT93C46PE-REVH vs CAT93C46L |
93AA46BT-E/P | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | CAT93C46PE-REVH vs 93AA46BT-E/P |
CAT93C46PE-REVL | EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46PE-REVH vs CAT93C46PE-REVL |
93AA46A-E/P | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | CAT93C46PE-REVH vs 93AA46A-E/P |
CAT93C46LI-REVL | EEPROM, 64X16, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46PE-REVH vs CAT93C46LI-REVL |
93AA46BX-I/P | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | CAT93C46PE-REVH vs 93AA46BX-I/P |
CAT93C46LI-REVH | EEPROM, 64X16, Serial, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46PE-REVH vs CAT93C46LI-REVH |
CAT93C46LA | EEPROM, 64X16, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT93C46PE-REVH vs CAT93C46LA |