Part Details for CAT8900A102TBGT3 by onsemi
Overview of CAT8900A102TBGT3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT8900A102TBGT3
CAT8900A102TBGT3 CAD Models
CAT8900A102TBGT3 Part Data Attributes
|
CAT8900A102TBGT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT8900A102TBGT3
onsemi
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.024V, PDSO3, HALOGEN FREE AND ROHS COMPLIANT, TO-236, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.0245 V | |
Output Voltage-Min | 1.0235 V | |
Output Voltage-Nom | 1.024 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
Alternate Parts for CAT8900A102TBGT3
This table gives cross-reference parts and alternative options found for CAT8900A102TBGT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT8900A102TBGT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT8900B102TBGT3 | Precision Analog Voltage Reference, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL | onsemi | CAT8900A102TBGT3 vs CAT8900B102TBGT3 |
CAT8900C102TBIT3 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.024V, PDSO3, HALOGEN FREE AND ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | onsemi | CAT8900A102TBGT3 vs CAT8900C102TBIT3 |
CAT8900C102TBGT3 | Precision Analog Voltage Reference, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL | onsemi | CAT8900A102TBGT3 vs CAT8900C102TBGT3 |
ISL60002CIH310Z-TK | Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 85°C | Intersil Corporation | CAT8900A102TBGT3 vs ISL60002CIH310Z-TK |
ISL60002BIH310Z-TK | Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 85°C | Intersil Corporation | CAT8900A102TBGT3 vs ISL60002BIH310Z-TK |
CAT8900A102TBIT3 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.024V, PDSO3, HALOGEN FREE AND ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | onsemi | CAT8900A102TBGT3 vs CAT8900A102TBIT3 |
ISL60002DIH310Z-T7A | Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 85°C | Intersil Corporation | CAT8900A102TBGT3 vs ISL60002DIH310Z-T7A |