Part Details for CAT885ZI-LA-GT3 by onsemi
Overview of CAT885ZI-LA-GT3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT885ZI-LA-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0043
|
Newark | Each |Onsemi CAT885ZI-LA-GT3 RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.9100 | Buy Now |
DISTI #
CAT885ZI-LA-GT3
|
Avnet Americas | Volt Supervisor PWR Supply 1.8V/2.5V/3V/3.3V/5V 8-Pin MSOP T/R - Tape and Reel (Alt: CAT885ZI-LA-GT3) RoHS: Compliant Min Qty: 261 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 27438 Partner Stock |
|
$1.1898 / $1.4201 | Buy Now |
|
Rochester Electronics | CAT885 - Five-Channel Power Supply Supervisor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$1.1900 / $1.4000 | Buy Now |
Part Details for CAT885ZI-LA-GT3
CAT885ZI-LA-GT3 CAD Models
CAT885ZI-LA-GT3 Part Data Attributes
|
CAT885ZI-LA-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT885ZI-LA-GT3
onsemi
Voltage Supervisor, 5-Channel, with Manual Reset, MSOP 8, 3x3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-187, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.009 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.68V | |
Width | 3 mm |
Alternate Parts for CAT885ZI-LA-GT3
This table gives cross-reference parts and alternative options found for CAT885ZI-LA-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT885ZI-LA-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT885ZI-LA-GT3 | 5-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MO-187, MSOP-8 | Rochester Electronics LLC | CAT885ZI-LA-GT3 vs CAT885ZI-LA-GT3 |
CAT885ZI-LA-GT3 | Power Supply Support Circuit, Adjustable, 5 Channel, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MO-187, MSOP-8 | Catalyst Semiconductor | CAT885ZI-LA-GT3 vs CAT885ZI-LA-GT3 |