Part Details for CAT809MSDI-GT3 by onsemi
Overview of CAT809MSDI-GT3 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CAT809MSDI-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9970
|
Newark | Each |Onsemi CAT809MSDI-GT3 Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2860 | Buy Now |
|
Rochester Electronics | CAT809 - 3-Pin Microprocessor Power Supply Supervisor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 208771 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for CAT809MSDI-GT3
CAT809MSDI-GT3 CAD Models
CAT809MSDI-GT3 Part Data Attributes:
|
CAT809MSDI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT809MSDI-GT3
onsemi
Voltage Supervisor, Push-Pull, Active Low, SC-70, 3 Lead, 1.25x2, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOT-323 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for CAT809MSDI-GT3
This table gives cross-reference parts and alternative options found for CAT809MSDI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT809MSDI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX809MEXR+ | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN | Maxim Integrated Products | CAT809MSDI-GT3 vs MAX809MEXR+ |
MAX809MEXR+ | 3-Pin Microprocessor Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | CAT809MSDI-GT3 vs MAX809MEXR+ |
MAX809MEXR-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | CAT809MSDI-GT3 vs MAX809MEXR-T |
CAT809MSBI-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3-PIN | onsemi | CAT809MSDI-GT3 vs CAT809MSBI-T |
MAX809MEXR | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | CAT809MSDI-GT3 vs MAX809MEXR |
CAT809MSDI-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD-FREE, SC-70, 3 PIN | onsemi | CAT809MSDI-GT3 vs CAT809MSDI-T |
MAX809MEXR-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | CAT809MSDI-GT3 vs MAX809MEXR-T10 |
CAT809MSBI-T10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3-PIN | onsemi | CAT809MSDI-GT3 vs CAT809MSBI-T10 |
MAX809MEXR+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN | Maxim Integrated Products | CAT809MSDI-GT3 vs MAX809MEXR+T |
MAX809MEXR+T | 3-Pin Microprocessor Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | CAT809MSDI-GT3 vs MAX809MEXR+T |