Part Details for CAT431LEUK-TE7 by Catalyst Semiconductor
Results Overview of CAT431LEUK-TE7 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT431LEUK-TE7 Information
CAT431LEUK-TE7 by Catalyst Semiconductor is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for CAT431LEUK-TE7
CAT431LEUK-TE7 CAD Models
CAT431LEUK-TE7 Part Data Attributes
|
CAT431LEUK-TE7
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT431LEUK-TE7
Catalyst Semiconductor
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5, SOT-23, 5 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE 1.228V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 77.41935484 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |
Alternate Parts for CAT431LEUK-TE7
This table gives cross-reference parts and alternative options found for CAT431LEUK-TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT431LEUK-TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL431M | Fairchild Semiconductor Corporation | Check for Price | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | CAT431LEUK-TE7 vs TL431M |
TLV431ASNT1 | Motorola Mobility LLC | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, PDSO5, MICRO, PLASTIC, TSOP-5 | CAT431LEUK-TE7 vs TLV431ASNT1 |
SPX432M5 | Sipex Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN | CAT431LEUK-TE7 vs SPX432M5 |
SC431LC5SK25TRT | Semtech Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | CAT431LEUK-TE7 vs SC431LC5SK25TRT |
IRU431ALCL5 | International Rectifier | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5, SOT-23, 5 PIN | CAT431LEUK-TE7 vs IRU431ALCL5 |
TL431M | Calogic Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, PDSO5, SOT-23, 5 PIN | CAT431LEUK-TE7 vs TL431M |
AS432M-5 | Calogic Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PDSO5, SOT-23, 5 PIN | CAT431LEUK-TE7 vs AS432M-5 |
SC431LC5SK.25TR | Semtech Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5, SOT-23, 5 PIN | CAT431LEUK-TE7 vs SC431LC5SK.25TR |
NJM2373AF-(TE2) | New Japan Radio Co Ltd | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, BIPolar, PDSO5, MTP-5 | CAT431LEUK-TE7 vs NJM2373AF-(TE2) |