Part Details for CAT4134HV2-GT2 by onsemi
Overview of CAT4134HV2-GT2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CAT4134HV2-GT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9734
|
Newark | Each |Onsemi CAT4134HV2-GT2 Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 / $1.3200 | Buy Now |
|
Rochester Electronics | CAT4134 - 500 Milliamp Dual Channel Movie/Flash LED Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.8123 / $0.9556 | Buy Now |
Part Details for CAT4134HV2-GT2
CAT4134HV2-GT2 CAD Models
CAT4134HV2-GT2 Part Data Attributes
|
CAT4134HV2-GT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT4134HV2-GT2
onsemi
LED Driver, Dual Channel Movie / Flash, 500 mA, TDFN12, 3x3, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TDFN12, 3x3 | |
Package Description | TDFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 511AN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 4.2 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |