Part Details for CAT4016HV6-T2 by onsemi
Results Overview of CAT4016HV6-T2 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT4016HV6-T2 Information
CAT4016HV6-T2 by onsemi is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for CAT4016HV6-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAT4016HV6-T2
|
Avnet Americas | LED DRVR 16Segment 3.3V/5V 24-Pin TQFN T/R - Tape and Reel (Alt: CAT4016HV6-T2) RoHS: Compliant Min Qty: 667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
4720 Partner Stock |
|
$0.9792 / $0.9996 | Buy Now |
DISTI #
85972127
|
Verical | LED Driver 16 Segment 10000uA Supply Current 24-Pin TQFN T/R RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 1701 | Americas - 2000 |
|
$1.2750 / $1.4125 | Buy Now |
DISTI #
85971280
|
Verical | LED Driver 16 Segment 10000uA Supply Current 24-Pin TQFN T/R RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 2101 | Americas - 1342 |
|
$1.2750 / $1.4125 | Buy Now |
DISTI #
85972397
|
Verical | LED Driver 16 Segment 10000uA Supply Current 24-Pin TQFN T/R RoHS: Compliant Min Qty: 266 Package Multiple: 1 | Americas - 534 |
|
$1.2750 / $1.4125 | Buy Now |
|
Rochester Electronics | CAT4016 - 16-Channel Constant Current LED Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 3876 |
|
$1.0200 / $1.2000 | Buy Now |
DISTI #
CAT4016HV6-T2
|
Avnet Silica | LED DRVR 16Segment 33V5V 24Pin TQFN TR (Alt: CAT4016HV6-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAT4016HV6-T2
|
EBV Elektronik | LED DRVR 16Segment 33V5V 24Pin TQFN TR (Alt: CAT4016HV6-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 4720 |
|
RFQ |
Part Details for CAT4016HV6-T2
CAT4016HV6-T2 CAD Models
CAT4016HV6-T2 Part Data Attributes
|
CAT4016HV6-T2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT4016HV6-T2
onsemi
LED DISPLAY DRIVER, QCC24, 4 X 4 MM, HALOGEN FREE AND ROHS COMPLIANT, M0-220, TQFN-24
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | TQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 25 MHz |
Alternate Parts for CAT4016HV6-T2
This table gives cross-reference parts and alternative options found for CAT4016HV6-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT4016HV6-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT4016HV6-G | onsemi | Check for Price | IC,LASER DIODE/LED DRIVER,LLCC,24PIN,PLASTIC | CAT4016HV6-T2 vs CAT4016HV6-G |
CAT4016HV6-GT2 | Catalyst Semiconductor | Check for Price | LED Driver, 16-Segment, 4 X 4 MM, ROHS COMPLIANT, MO-220, TQFN-24 | CAT4016HV6-T2 vs CAT4016HV6-GT2 |