Part Details for CAT3649HV3-GT2 by onsemi
Overview of CAT3649HV3-GT2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for CAT3649HV3-GT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9723
|
Newark | Led Driver, Quad Mode, 6 Ch |Onsemi CAT3649HV3-GT2 Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4850 / $0.7080 | Buy Now |
DISTI #
CAT3649HV3-GT2
|
Avnet Americas | LED DRVR 6Segment 2.5V/3.3V/5V 16-Pin TQFN EP T/R - Tape and Reel (Alt: CAT3649HV3-GT2) RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9585 Partner Stock |
|
$0.3968 / $0.4736 | Buy Now |
|
Rochester Electronics | LED Driver, 6-Segment RoHS: Compliant Status: Obsolete Min Qty: 1 | 43800 |
|
$0.4582 / $0.5390 | Buy Now |
|
Flip Electronics | Stock, ship today | 9585 |
|
$0.3200 | RFQ |
Part Details for CAT3649HV3-GT2
CAT3649HV3-GT2 CAD Models
CAT3649HV3-GT2 Part Data Attributes
|
CAT3649HV3-GT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT3649HV3-GT2
onsemi
LED Driver, 6-Channel, with 32 Dimming Levels and PWM, TQFN16, 3x3, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TQFN16, 3x3 | |
Package Description | TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 510AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for CAT3649HV3-GT2
This table gives cross-reference parts and alternative options found for CAT3649HV3-GT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT3649HV3-GT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2843YMT-TR | LED DISPLAY DRIVER, PDSO10 | Microchip Technology Inc | CAT3649HV3-GT2 vs MIC2843YMT-TR |