Drivers And Interfaces
CAT3643HL1-T2
Description: LED Driver, 3-Segment, 2.50 X 2.50 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, MO-220, XQFN-12

Overview of CAT3643HL1-T2 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CAT3643HL1-T2 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT3643HL1-T2 by Catalyst Semiconductor

CAT3643HL1-T2
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
QFN
Package Description
HVQCCN, LCC12,.1SQ,20
Pin Count
12
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Data Input Mode
SERIAL
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-XQCC-N12
JESD-609 Code
e3
Length
2.5 mm
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
3
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC12,.1SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.4 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
2.5 mm
Want to compare parts?
  1. CAT3643HL1-T2
    Catalyst Semiconductor
    LED Driver, 3-Segment, 2.50 X 2.50 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, MO-220, XQFN-12
    VS

Alternate Parts for CAT3643HL1-T2

This table gives cross-reference parts and alternative options found for CAT3643HL1-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT3643HL1-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT3643HL1-T2 LED DISPLAY DRIVER, QCC12, 2.50 X 2.50 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-220, XQFN-12 onsemi CAT3643HL1-T2 vs CAT3643HL1-T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT3643HL1-T2 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT3643HL1-T2 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT3643HL1-T2 would you like to use for your alert(s)?
  • Please alert me when CAT3643HL1-T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT3643HL1-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT3643HL1-T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT3643HL1-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT3643HL1-T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT3643HL1-T2 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: