Part Details for CAT3636HV3-T2 by onsemi
Overview of CAT3636HV3-T2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT3636HV3-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CAT3626 - 6-Channel LED Driver with I2C Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 26805 |
|
$1.1100 / $1.3100 | Buy Now |
|
Chip1Cloud | IC LED DRIVER RGLTR 32MA 16TQFN | 19300 |
|
RFQ | |
DISTI #
1656112RL
|
Farnell | LED DRIVER, 6CH, QUAD MODE, TQFN3 RoHS: Compliant Min Qty: 100 Lead time: 6 Weeks, 1 Days Container: Reel | 0 |
|
$0.5273 / $0.6026 | Buy Now |
DISTI #
1656112
|
Farnell | LED DRIVER, 6CH, QUAD MODE, TQFN3 RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5273 / $0.6779 | Buy Now |
Part Details for CAT3636HV3-T2
CAT3636HV3-T2 CAD Models
CAT3636HV3-T2 Part Data Attributes:
|
CAT3636HV3-T2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT3636HV3-T2
onsemi
LED DISPLAY DRIVER, QCC16, 3 X 3 MM, 0.80 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 0.8 MHz |
Alternate Parts for CAT3636HV3-T2
This table gives cross-reference parts and alternative options found for CAT3636HV3-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT3636HV3-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT3636HV3-GT2 | LED Driver, 6-Channel, TQFN16, 3x3, 2000-REEL | onsemi | CAT3636HV3-T2 vs CAT3636HV3-GT2 |