Part Details for CAT3636HV3-T2 by Catalyst Semiconductor
Overview of CAT3636HV3-T2 by Catalyst Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT3636HV3-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | TQFN-16 | 4776 |
|
RFQ |
Part Details for CAT3636HV3-T2
CAT3636HV3-T2 CAD Models
CAT3636HV3-T2 Part Data Attributes:
|
CAT3636HV3-T2
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT3636HV3-T2
Catalyst Semiconductor
LED Driver, 6-Segment, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
fmax-Min | 0.8 MHz |
Alternate Parts for CAT3636HV3-T2
This table gives cross-reference parts and alternative options found for CAT3636HV3-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT3636HV3-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT3636HV3-T2 | LED DISPLAY DRIVER, QCC16, 3 X 3 MM, 0.80 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TQFN-16 | onsemi | CAT3636HV3-T2 vs CAT3636HV3-T2 |
CAT3636HV3-GT2 | LED Driver, 6-Channel, TQFN16, 3x3, 2000-REEL | onsemi | CAT3636HV3-T2 vs CAT3636HV3-GT2 |