-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
White LED Driver, TSOT-23, 6 Lead, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6086
|
Newark | White Led Driver, Step-Up, Tsot23-6, Topology:Boost, Input Voltage Min:2V, Input Voltage Max:7V, Output Voltage Max:20V, Output Current Max:40Ma, Switching Frequency Typ:1.2Mhz, Ic Mounting:Surface Mount, Ic Case/Package:Tsot-23 Rohs Compliant: Yes |Onsemi CAT32TDI-GT3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 429 |
|
$0.2250 | Buy Now |
DISTI #
52R8240
|
Newark | White Led Driver/ Reel |Onsemi CAT32TDI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4950 / $0.6440 | Buy Now |
DISTI #
CAT32TDI-GT3OSCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM TSOT23-6 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12000 In Stock |
|
$0.4882 / $1.3000 | Buy Now |
DISTI #
CAT32TDI-GT3
|
Avnet Americas | LED DRVR 4Segment 2.5V/3.3V/5V 6-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT32TDI-GT3) RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8292 Partner Stock |
|
$0.3968 / $0.4736 | Buy Now |
|
Bristol Electronics | 987 |
|
RFQ | ||
|
Quest Components | 789 |
|
$0.8349 / $2.0240 | Buy Now | |
|
Rochester Electronics | CAT32 - White LED Driver ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6000 |
|
$0.4832 / $0.5685 | Buy Now |
DISTI #
CAT32TDI-GT3
|
Avnet Americas | LED DRVR 4Segment 2.5V/3.3V/5V 6-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT32TDI-GT3) RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8292 Partner Stock |
|
$0.3968 / $0.4736 | Buy Now |
|
Flip Electronics | Stock, ship today | 8292 |
|
$0.3200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT32TDI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT32TDI-GT3
onsemi
White LED Driver, TSOT-23, 6 Lead, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23, 6 Lead | |
Package Description | 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419AF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm | |
fmax-Min | 1.6 MHz |
This table gives cross-reference parts and alternative options found for CAT32TDI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT32TDI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT32EKT-TE7 | LED Driver, 1-Segment, CMOS, PDSO6, 1 MM HEIGHT, SOT-23, 6 PIN | Catalyst Semiconductor | CAT32TDI-GT3 vs CAT32EKT-TE7 |
CAT32EKT | LED Driver, 1-Segment, CMOS, PDSO6, 1 MM HEIGHT, SOT-23, 6 PIN | Catalyst Semiconductor | CAT32TDI-GT3 vs CAT32EKT |
CAT32EKT-TE13 | LED DISPLAY DRIVER, PDSO6, 1 MM HEIGHT, SOT-23, 6 PIN | onsemi | CAT32TDI-GT3 vs CAT32EKT-TE13 |
CAT32TDI-T3 | LED DISPLAY DRIVER, PDSO6, 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 6 PIN | onsemi | CAT32TDI-GT3 vs CAT32TDI-T3 |
CAT32TDI-TE7 | LED DISPLAY DRIVER, PDSO6, 1 MM HEIGHT, LEAD FREE, SOT-23, 6 PIN | onsemi | CAT32TDI-GT3 vs CAT32TDI-TE7 |