Part Details for CAT28HT256D-20 by Catalyst Semiconductor
Overview of CAT28HT256D-20 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28HT256D-20
CAT28HT256D-20 CAD Models
CAT28HT256D-20 Part Data Attributes
|
CAT28HT256D-20
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28HT256D-20
Catalyst Semiconductor
EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, CERDIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | 10000 PROGRAM/ERASE CYCLES; DATA RETENTION = 100 YEARS | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT28HT256D-20
This table gives cross-reference parts and alternative options found for CAT28HT256D-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28HT256D-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DQ28C256-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | LSI Corporation | CAT28HT256D-20 vs DQ28C256-200 |
CAT28HT256HD-20 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, CERDIP-28 | Catalyst Semiconductor | CAT28HT256D-20 vs CAT28HT256HD-20 |
PQ28C256-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28 | LSI Corporation | CAT28HT256D-20 vs PQ28C256-200 |
DM28C256AH-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | LSI Corporation | CAT28HT256D-20 vs DM28C256AH-200 |
XLE28C256C-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, | Exel Microelectronics Inc | CAT28HT256D-20 vs XLE28C256C-200 |
PQ28C256AH-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28 | LSI Corporation | CAT28HT256D-20 vs PQ28C256AH-200 |
DE28C256-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | LSI Corporation | CAT28HT256D-20 vs DE28C256-200 |
M38510/26104BXX | EEPROM, 32KX8, 200ns, Parallel, CMOS, 1.490 X 0.610 INCH, 0.232 HEIGHT, DIP-28 | LSI Corporation | CAT28HT256D-20 vs M38510/26104BXX |
DQ28C256A-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | LSI Corporation | CAT28HT256D-20 vs DQ28C256A-200 |
CE28C256AH-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | LSI Corporation | CAT28HT256D-20 vs CE28C256AH-200 |