Part Details for CM28C256AH-200/B by LSI Corporation
Overview of CM28C256AH-200/B by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9520-0BCPZ | Analog Devices | Clock IC with 2.8GHz on-chip V | |
ADUM2200BRWZ-RL | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADUM3200BRZ-RL7 | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I |
Part Details for CM28C256AH-200/B
CM28C256AH-200/B CAD Models
CM28C256AH-200/B Part Data Attributes
|
CM28C256AH-200/B
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
CM28C256AH-200/B
LSI Corporation
EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE;PAGE WRITE;BULK ERASE | |
JESD-30 Code | R-CDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CM28C256AH-200/B
This table gives cross-reference parts and alternative options found for CM28C256AH-200/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM28C256AH-200/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DQ28C256-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | LSI Corporation | CM28C256AH-200/B vs DQ28C256-200 |
CAT28HT256HD-20 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, CERDIP-28 | Catalyst Semiconductor | CM28C256AH-200/B vs CAT28HT256HD-20 |
PQ28C256-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28 | LSI Corporation | CM28C256AH-200/B vs PQ28C256-200 |
DM28C256AH-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | LSI Corporation | CM28C256AH-200/B vs DM28C256AH-200 |
XLE28C256C-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, | Exel Microelectronics Inc | CM28C256AH-200/B vs XLE28C256C-200 |
PQ28C256AH-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28 | LSI Corporation | CM28C256AH-200/B vs PQ28C256AH-200 |
DE28C256-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | LSI Corporation | CM28C256AH-200/B vs DE28C256-200 |
M38510/26104BXX | EEPROM, 32KX8, 200ns, Parallel, CMOS, 1.490 X 0.610 INCH, 0.232 HEIGHT, DIP-28 | LSI Corporation | CM28C256AH-200/B vs M38510/26104BXX |
DQ28C256A-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | LSI Corporation | CM28C256AH-200/B vs DQ28C256A-200 |
CE28C256AH-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | LSI Corporation | CM28C256AH-200/B vs CE28C256AH-200 |