Datasheets
CAT28C65BHPI-15 by:

EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Part Details for CAT28C65BHPI-15 by Catalyst Semiconductor

Overview of CAT28C65BHPI-15 by Catalyst Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CAT28C65BHPI-15

CAT28C65BHPI-15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAT28C65BHPI-15 Part Data Attributes

CAT28C65BHPI-15 Catalyst Semiconductor
Buy Now Datasheet
Compare Parts:
CAT28C65BHPI-15 Catalyst Semiconductor EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer CATALYST SEMICONDUCTOR INC
Part Package Code DIP
Package Description DIP, DIP28,.6
Pin Count 28
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 150 ns
Command User Interface NO
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDIP-T28
JESD-609 Code e0
Length 36.703 mm
Memory Density 65536 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Page Size 32 words
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 5.08 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Toggle Bit YES
Width 15.24 mm
Write Cycle Time-Max (tWC) 5 ms

Alternate Parts for CAT28C65BHPI-15

This table gives cross-reference parts and alternative options found for CAT28C65BHPI-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C65BHPI-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PYA28C64E-15CWM EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation CAT28C65BHPI-15 vs PYA28C64E-15CWM
AT28PC64-15PC EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation CAT28C65BHPI-15 vs AT28PC64-15PC
5962-8751422XA 8K X 8 EEPROM 5V, 150 ns, CDIP28, 0.600 INCH, CERDIP-28 Microchip Technology Inc CAT28C65BHPI-15 vs 5962-8751422XA
AT28PC64E-15PC EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation CAT28C65BHPI-15 vs AT28PC64E-15PC
AT28PC64-15PI EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation CAT28C65BHPI-15 vs AT28PC64-15PI
AT28PC64E-15DM/883 EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation CAT28C65BHPI-15 vs AT28PC64E-15DM/883
CAT28C65BHFP-15 IC 8K X 8 EEPROM 5V, 150 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Programmable ROM onsemi CAT28C65BHPI-15 vs CAT28C65BHFP-15
28C64A-15/J 8K X 8 EEPROM 5V, 150 ns, CDIP28, 0.600 INCH, CERDIP-28 Microchip Technology Inc CAT28C65BHPI-15 vs 28C64A-15/J
5962-8751422XC EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation CAT28C65BHPI-15 vs 5962-8751422XC
CAT28C65BLI15 8KX8 EEPROM 5V, 150ns, PDIP28, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-28 onsemi CAT28C65BHPI-15 vs CAT28C65BLI15
Part Number Description Manufacturer Compare
CAT28C65BL-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C65BHPI-15 vs CAT28C65BL-12
CAT28C65BPI-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C65BHPI-15 vs CAT28C65BPI-15
CAT28C64BL-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C65BHPI-15 vs CAT28C64BL-12
CAT28LV65LA-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, LEAD AND HALOGEN FREE, DIP-28 Catalyst Semiconductor CAT28C65BHPI-15 vs CAT28LV65LA-20
CAT28C65BLI-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C65BHPI-15 vs CAT28C65BLI-15
CAT28C65BHFPI-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C65BHPI-15 vs CAT28C65BHFPI-20
CAT28C64BP-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C65BHPI-15 vs CAT28C64BP-12
CAT28C64BFP-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C65BHPI-15 vs CAT28C64BFP-12
CAT28C64BFP-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C65BHPI-15 vs CAT28C64BFP-20
CAT28C65BPI-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C65BHPI-15 vs CAT28C65BPI-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C65BHPI-15 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C65BHPI-15 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT28C65BHPI-15 would you like to use for your alert(s)?
  • Please alert me when CAT28C65BHPI-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28C65BHPI-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C65BHPI-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28C65BHPI-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C65BHPI-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C65BHPI-15 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: