Part Details for CAT28C512L15 by onsemi
Overview of CAT28C512L15 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CAT28C512L15
CAT28C512L15 CAD Models
CAT28C512L15 Part Data Attributes
|
CAT28C512L15
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28C512L15
onsemi
64KX8 EEPROM 5V, 150ns, PDIP32, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | onsemi | |
Access Time-Max | 150 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 42.03 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28C512L15
This table gives cross-reference parts and alternative options found for CAT28C512L15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C512L15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C513PI-15 | 64KX8 EEPROM 5V, 150ns, PDIP32, PLASTIC, DIP-32 | onsemi | CAT28C512L15 vs CAT28C513PI-15 |
CAT28C513HPA-15 | 64KX8 EEPROM 5V, 150ns, PDIP32, PLASTIC, DIP-32 | onsemi | CAT28C512L15 vs CAT28C513HPA-15 |
5962-9086905MXX | EEPROM, 64KX8, 150ns, Parallel, CMOS, 1.685 X 0.600 INCH, 0.225 INCH HEIGHT, DIP-32 | Xicor Inc | CAT28C512L15 vs 5962-9086905MXX |
X28C512DM-15 | EEPROM, 64KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 | Xicor Inc | CAT28C512L15 vs X28C512DM-15 |
X28C512D-15 | 64KX8 EEPROM 5V, 150ns, CDIP32, HERMETIC SEALED, CERDIP-32 | Intersil Corporation | CAT28C512L15 vs X28C512D-15 |
X28C512PM-15 | EEPROM, 64KX8, 150ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | CAT28C512L15 vs X28C512PM-15 |
CAT28C513LA-15 | 64KX8 EEPROM 5V, 150ns, PDIP32, PLASTIC, DIP-32 | onsemi | CAT28C512L15 vs CAT28C513LA-15 |
FT28C512D-15 | EEPROM, 64KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | Force Technologies Ltd | CAT28C512L15 vs FT28C512D-15 |
FT28C512DI-15 | EEPROM, 64KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | Force Technologies Ltd | CAT28C512L15 vs FT28C512DI-15 |
FT28C512P-15 | EEPROM, 64KX8, 150ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Force Technologies Ltd | CAT28C512L15 vs FT28C512P-15 |