Part Details for CAT28C256PI-12T by onsemi
Overview of CAT28C256PI-12T by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for CAT28C256PI-12T
CAT28C256PI-12T CAD Models
CAT28C256PI-12T Part Data Attributes
|
CAT28C256PI-12T
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28C256PI-12T
onsemi
32KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, MS-001, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28C256PI-12T
This table gives cross-reference parts and alternative options found for CAT28C256PI-12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C256PI-12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C257PI-12T | 32KX8 EEPROM 5V, 120ns, PDIP28, 0.600 INCH, CASE 646AE-01, MS-011, DIP-28 | onsemi | CAT28C256PI-12T vs CAT28C257PI-12T |
CAT28C256HP-12 | 32KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, DIP-28 | onsemi | CAT28C256PI-12T vs CAT28C256HP-12 |
28C256-12I/P | 32K X 8 EEPROM 5V, 120 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | CAT28C256PI-12T vs 28C256-12I/P |
28C256TRT2DB-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, DIP-28 | Maxwell Technologies | CAT28C256PI-12T vs 28C256TRT2DB-12 |
PYA28HC256E-120CWMB | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 | Pyramid Semiconductor Corporation | CAT28C256PI-12T vs PYA28HC256E-120CWMB |
28C256-12/P | 32K X 8 EEPROM 5V, 120 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | CAT28C256PI-12T vs 28C256-12/P |
28C256TRPDB-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, DIP-28 | Maxwell Technologies | CAT28C256PI-12T vs 28C256TRPDB-12 |
X88257PM | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | CAT28C256PI-12T vs X88257PM |
CAT28C256LI12 | 32KX8 EEPROM 5V, 120ns, PDIP28, LEAD AND HALOGEN FREE, PLASTIC, DIP-28 | onsemi | CAT28C256PI-12T vs CAT28C256LI12 |
X88257P | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | CAT28C256PI-12T vs X88257P |