-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 64-Kb SPI, SOIC 8, 150 mils, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5431
|
Newark | Serial Eeprom, 64Kbit, 5Mhz, Soic-8, Memory Configuration:8K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:5Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi CAT25640VI-GT3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.4370 / $0.5720 | Buy Now |
DISTI #
06R0629
|
Newark | 64-Kb Spi Serial Cmos Eeprom Memory/ Reel Rohs Compliant: Yes |Onsemi CAT25640VI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.4090 | Buy Now |
DISTI #
CAT25640VI-GT3OSCT-ND
|
DigiKey | IC EEPROM 64KBIT SPI 20MHZ 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
7514 In Stock |
|
$0.3726 / $0.5600 | Buy Now |
DISTI #
CAT25640VI-GT3
|
Avnet Americas | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: CAT25640VI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$0.2223 / $0.2488 | Buy Now |
DISTI #
CAT25640VI-GT3
|
Avnet Americas | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: CAT25640VI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$0.2223 / $0.2488 | Buy Now |
DISTI #
08R5431
|
Avnet Americas | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 08R5431) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 5 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.4520 / $0.4990 | Buy Now |
DISTI #
698-CAT25640VI-G
|
Mouser Electronics | EEPROM (8192x8) 64K 1.8-5.5 RoHS: Compliant | 36387 |
|
$0.3800 / $0.5500 | Buy Now |
DISTI #
V36:1790_07284076
|
Arrow Electronics | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 43 Weeks Date Code: 2324 | Americas - 3000 |
|
$0.3453 / $0.3537 | Buy Now |
DISTI #
V72:2272_07284076
|
Arrow Electronics | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks Date Code: 2409 Container: Cut Strips | Americas - 3000 |
|
$0.3572 / $0.5309 | Buy Now |
|
Future Electronics | CAT25640 Series 64 Kbit (8K x 8) 5.5 V SPI Serial CMOS EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 24000Reel |
|
$0.3250 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT25640VI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25640VI-GT3
onsemi
EEPROM Serial 64-Kb SPI, SOIC 8, 150 mils, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 8, 150 mils | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 1.8V MIN @ 5MHZ | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for CAT25640VI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25640VI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25640VI-T3 | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, CASE 751BD-01, MS-012, SOIC-8 | onsemi | CAT25640VI-GT3 vs CAT25640VI-T3 |
CAT25640VI-G | 64-kb SPI Serial CMOS EEPROM Memory, SOIC 8, 150 mils, 100-TUBE | onsemi | CAT25640VI-GT3 vs CAT25640VI-G |
CAT25640VI-G | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Rochester Electronics LLC | CAT25640VI-GT3 vs CAT25640VI-G |
CAT25640VE-GT3 | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT25640VI-GT3 vs CAT25640VE-GT3 |