Part Details for CAT25640YI-GT3 by onsemi
Overview of CAT25640YI-GT3 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT25640YI-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3453
|
Newark | Eeprom, 64Kbit, 10Mhz, Spi, Tssop-8, Memory Size:64Kbit, Eeprom Memory Configuration:8K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:10Mhz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Onsemi CAT25640YI-GT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4400 / $0.6030 | Buy Now |
DISTI #
06R0632
|
Newark | 64-Kb Spi Serial Cmos Eeprom Memory/ Reel |Onsemi CAT25640YI-GT3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3160 / $0.4110 | Buy Now |
DISTI #
CAT25640YI-GT3OSCT-ND
|
DigiKey | IC EEPROM 64KBIT SPI 8TSSOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3609 / $0.6000 | Buy Now |
DISTI #
CAT25640YI-GT3
|
Avnet Americas | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: CAT25640YI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2202 / $0.2469 | Buy Now |
DISTI #
698-CAT25640YI-G
|
Mouser Electronics | EEPROM (8192x8) 64K 1.8-5.5 RoHS: Compliant | 409 |
|
$0.3600 / $0.6000 | Buy Now |
DISTI #
70300279
|
RS | CAT25640YI-GT3 EEPROM Memory, 64kbit, 40ns, 1.8 - 5.5 V 8-Pin TSSOP | ON Semiconductor CAT25640YI-GT3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Future Electronics | 64KB SPI SER CMOS EEPROM RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.3550 / $0.3800 | Buy Now |
|
Onlinecomponents.com | EEPROM Serial 64-Kb SPI | 0 |
|
$0.2916 / $0.3178 | Buy Now |
DISTI #
CAT25640YI-GT3
|
Avnet Silica | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: CAT25640YI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAT25640YI-GT3
|
EBV Elektronik | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: CAT25640YI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CAT25640YI-GT3
CAT25640YI-GT3 CAD Models
CAT25640YI-GT3 Part Data Attributes
|
CAT25640YI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25640YI-GT3
onsemi
EEPROM Serial 64-Kb SPI, TSSOP8, 4.4x3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP8, 4.4x3 | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 1.8V MIN @ 5MHZ | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT25640YI-GT3
This table gives cross-reference parts and alternative options found for CAT25640YI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25640YI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25640YIT3 | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3.00 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 948AL-01, MO-153, TSSOP-8 | onsemi | CAT25640YI-GT3 vs CAT25640YIT3 |
CAT25640YI-T3 | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3.00 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 948AL-01, MO-153, TSSOP-8 | onsemi | CAT25640YI-GT3 vs CAT25640YI-T3 |
CAT25640YE-T3 | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3.00 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 948AL-01, MO-153, TSSOP-8 | onsemi | CAT25640YI-GT3 vs CAT25640YE-T3 |
CAT25640YI | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 | onsemi | CAT25640YI-GT3 vs CAT25640YI |
CAT25640YIT3 | EEPROM, 8KX8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT25640YI-GT3 vs CAT25640YIT3 |
CAT25640YI-G | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 | onsemi | CAT25640YI-GT3 vs CAT25640YI-G |
CAT25640YE-GT3 | EEPROM Serial 64-Kb SPI, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAT25640YI-GT3 vs CAT25640YE-GT3 |