Part Details for CAT25080HU2E-GT3 by onsemi
Overview of CAT25080HU2E-GT3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT25080HU2E-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9657
|
Newark | Each |Onsemi CAT25080HU2E-GT3 Min Qty: 1340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4060 / $0.4480 | Buy Now |
DISTI #
2156-CAT25080HU2E-GT3-488-ND
|
DigiKey | CAT25080 - EEPROM 8KBIT 1K X 8 1 Min Qty: 1110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10922 In Stock |
|
$0.2700 | Buy Now |
|
Rochester Electronics | CAT25080 - EEPROM 8kbit 1k x 8 1.8V - 5.5V SPI 10MHz 5ms 8-SON T/R ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10922 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for CAT25080HU2E-GT3
CAT25080HU2E-GT3 CAD Models
CAT25080HU2E-GT3 Part Data Attributes:
|
CAT25080HU2E-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25080HU2E-GT3
onsemi
8-kb SPI Serial CMOS EEPROM Memory, UDFN8, 2x2, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SON | |
Package Description | 2 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 517AW-01, MO-229, UDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 517AW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT25080HU2E-GT3
This table gives cross-reference parts and alternative options found for CAT25080HU2E-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25080HU2E-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25080HU2I-T3 | IC 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 517AW-01, MO-229, UDFN-8, Programmable ROM | onsemi | CAT25080HU2E-GT3 vs CAT25080HU2I-T3 |
CAT25080HU2I-GT3 | 8-kb SPI Serial CMOS EEPROM Memory, UDFN8, 2x2, 3000-REEL | onsemi | CAT25080HU2E-GT3 vs CAT25080HU2I-GT3 |
CAT25080HU2E-T3 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 517AW-01, MO-229, UDFN-8 | onsemi | CAT25080HU2E-GT3 vs CAT25080HU2E-T3 |