Memory
CAT25080LE-GT3
Description: 1KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8

Overview of CAT25080LE-GT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT25080LE-GT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT25080LE-GT3 by onsemi

CAT25080LE-GT3
onsemi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
5 MHz
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.27 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT25080LE-GT3
    onsemi
    1KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8
    VS

Alternate Parts for CAT25080LE-GT3

This table gives cross-reference parts and alternative options found for CAT25080LE-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25080LE-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT25080LI-GT3 1KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 onsemi CAT25080LE-GT3 vs CAT25080LI-GT3
CAT25080LI-G EEPROM, 1KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT25080LE-GT3 vs CAT25080LI-G
CAT25080LI EEPROM, 1KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT25080LE-GT3 vs CAT25080LI
CAT25080LE EEPROM, 1KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT25080LE-GT3 vs CAT25080LE
CAT25080LI-G EEPROM Serial 8-Kb SPI, PDIP-8, 300 mils, 50-TUBE onsemi CAT25080LE-GT3 vs CAT25080LI-G
CAT25080LI-T3 IC 1K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8, Programmable ROM onsemi CAT25080LE-GT3 vs CAT25080LI-T3
CAT25080LI-GT3 EEPROM, 1KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT25080LE-GT3 vs CAT25080LI-GT3
CAT25080LE-T3 EEPROM, 1KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT25080LE-GT3 vs CAT25080LE-T3
CAT25080LI 1KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 646AA-01, MS-001, DIP-8 onsemi CAT25080LE-GT3 vs CAT25080LI
CAT25080LE IC 1K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 646AA-01, MS-001, DIP-8, Programmable ROM onsemi CAT25080LE-GT3 vs CAT25080LE
Part Number Description Manufacturer Compare
CAT25080HU2I-T3 IC 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 517AW-01, MO-229, UDFN-8, Programmable ROM onsemi CAT25080LE-GT3 vs CAT25080HU2I-T3
CAT25080YE-T3 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3.0 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 948AL-01, MO-153, TSSOP-8 onsemi CAT25080LE-GT3 vs CAT25080YE-T3
CAT25080HU4E-GT3 SPI BUS SERIAL EEPROM onsemi CAT25080LE-GT3 vs CAT25080HU4E-GT3
CAT25080LI-T3 IC 1K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8, Programmable ROM onsemi CAT25080LE-GT3 vs CAT25080LI-T3
CAT25080VE-GT3 EEPROM Serial 8-Kb SPI, SOIC 8, 150 mils, 3000-REEL onsemi CAT25080LE-GT3 vs CAT25080VE-GT3
CAT25080HU2I-GT3 8-kb SPI Serial CMOS EEPROM Memory, UDFN8, 2x2, 3000-REEL onsemi CAT25080LE-GT3 vs CAT25080HU2I-GT3
CAT25080LI 1KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 646AA-01, MS-001, DIP-8 onsemi CAT25080LE-GT3 vs CAT25080LI
CAT25080LE IC 1K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 646AA-01, MS-001, DIP-8, Programmable ROM onsemi CAT25080LE-GT3 vs CAT25080LE
NV25080MUW2VTAG EEPROM Serial 8-Kb SPI - Automotive Grade 1 (+125°C), Wettable Flank UDFN Package, 3000-REEL, Automotive Qualified onsemi CAT25080LE-GT3 vs NV25080MUW2VTAG
CAT25080YI-GT3 EEPROM Serial 8-Kb SPI, TSSOP8, 4.4x3, 3000-REEL onsemi CAT25080LE-GT3 vs CAT25080YI-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT25080LE-GT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT25080LE-GT3 by onsemi

  • Please alert me when CAT25080LE-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT25080LE-GT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT25080LE-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT25080LE-GT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT25080LE-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT25080LE-GT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: