Part Details for CAT24C512HU5E-GT3 by onsemi
Overview of CAT24C512HU5E-GT3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24C512HU5E-GT3
CAT24C512HU5E-GT3 CAD Models
CAT24C512HU5E-GT3 Part Data Attributes
|
CAT24C512HU5E-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C512HU5E-GT3
onsemi
64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 2 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, UDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN | |
Package Description | VSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT24C512HU5E-GT3
This table gives cross-reference parts and alternative options found for CAT24C512HU5E-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C512HU5E-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25HP512-10CI-1.8 | EEPROM, 64KX8, Serial, CMOS, 6 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | Atmel Corporation | CAT24C512HU5E-GT3 vs AT25HP512-10CI-1.8 |
AT24C512B-10TU-1.8 | EEPROM, 64KX8, Serial, PDSO8 | Microchip Technology Inc | CAT24C512HU5E-GT3 vs AT24C512B-10TU-1.8 |
CAT24C512LI-G | EEPROM Serial 512-Kb I2C, PDIP-8, 300 mils, 50-TUBE | onsemi | CAT24C512HU5E-GT3 vs CAT24C512LI-G |
M24512-WLA6P | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, LGA-8 | STMicroelectronics | CAT24C512HU5E-GT3 vs M24512-WLA6P |
AT24C512BN-SH-T | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | CAT24C512HU5E-GT3 vs AT24C512BN-SH-T |
AT25HP512C1-10CC-2.7 | EEPROM, 64KX8, Serial, CMOS, 0.300 INCH, LAP-8 | Atmel Corporation | CAT24C512HU5E-GT3 vs AT25HP512C1-10CC-2.7 |
AT24C512N-10SU-2.7 | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | CAT24C512HU5E-GT3 vs AT24C512N-10SU-2.7 |
AT24C512W-10SI-1.8 | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.209 INCH, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | CAT24C512HU5E-GT3 vs AT24C512W-10SI-1.8 |
AT24C512BY4-10YU-1.8 | EEPROM, 64KX8, Serial | Microchip Technology Inc | CAT24C512HU5E-GT3 vs AT24C512BY4-10YU-1.8 |
M24512-WMB3P/AB | EEPROM 5V | STMicroelectronics | CAT24C512HU5E-GT3 vs M24512-WMB3P/AB |