AT24C512BY4-10YU-1.8
Description: EEPROM, 64KX8, Serial

Overview of AT24C512BY4-10YU-1.8 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AT24C512BY4-10YU-1.8 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT24C512BY4-10YU-1.8 by Microchip Technology Inc

AT24C512BY4-10YU-1.8
Microchip Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
6 X 4.90 MM, GREEN, SAP-8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
1 MHz
JESD-30 Code
R-XDSO-N8
Length
6 mm
Memory Density
524288 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
4.9 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. AT24C512BY4-10YU-1.8
    Microchip Technology Inc
    EEPROM, 64KX8, Serial
    VS

Alternate Parts for AT24C512BY4-10YU-1.8

This table gives cross-reference parts and alternative options found for AT24C512BY4-10YU-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C512BY4-10YU-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT24C512B-PU25 EEPROM, 64KX8, Serial, CMOS, PDIP8 Microchip Technology Inc AT24C512BY4-10YU-1.8 vs AT24C512B-PU25
AT24C512BW-SH25-B EEPROM, 64KX8, Serial, CMOS, PDSO8 Microchip Technology Inc AT24C512BY4-10YU-1.8 vs AT24C512BW-SH25-B
M95512-RMB3P/K 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8 STMicroelectronics AT24C512BY4-10YU-1.8 vs M95512-RMB3P/K
M24512-LA5G 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LGA-8 STMicroelectronics AT24C512BY4-10YU-1.8 vs M24512-LA5G
AT24C512C1-10CC-1.8 EEPROM, 64KX8, Serial, CMOS, 0.300 INCH, LAP-8 Atmel Corporation AT24C512BY4-10YU-1.8 vs AT24C512C1-10CC-1.8
AT24C512W-10SI-1.8 EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.209 INCH, PLASTIC, EIAJ, SOIC-8 Atmel Corporation AT24C512BY4-10YU-1.8 vs AT24C512W-10SI-1.8
M24512-WLA6P 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, LGA-8 STMicroelectronics AT24C512BY4-10YU-1.8 vs M24512-WLA6P
AT25HP512-10CJ-1.8 EEPROM, 64KX8, Serial, CMOS, 6 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 Atmel Corporation AT24C512BY4-10YU-1.8 vs AT25HP512-10CJ-1.8
M95512-DRMB3TP/K 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8 STMicroelectronics AT24C512BY4-10YU-1.8 vs M95512-DRMB3TP/K
AT24C512-10TI-2.7 EEPROM, 64KX8, Serial, CMOS, PDSO8, 4.40 MM, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation AT24C512BY4-10YU-1.8 vs AT24C512-10TI-2.7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24C512BY4-10YU-1.8 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24C512BY4-10YU-1.8 by Microchip Technology Inc

  • Please alert me when AT24C512BY4-10YU-1.8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT24C512BY4-10YU-1.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C512BY4-10YU-1.8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT24C512BY4-10YU-1.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C512BY4-10YU-1.8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C512BY4-10YU-1.8 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: