Part Details for CAT24C02ZI-GT3A by onsemi
Overview of CAT24C02ZI-GT3A by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT24C02ZI-GT3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9607
|
Newark | Cat24C02 - 2-Kbit I2C Serial Eeprom |Onsemi CAT24C02ZI-GT3A RoHS: Not Compliant Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.2080 | Buy Now |
Part Details for CAT24C02ZI-GT3A
CAT24C02ZI-GT3A CAD Models
CAT24C02ZI-GT3A Part Data Attributes
|
CAT24C02ZI-GT3A
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C02ZI-GT3A
onsemi
2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for CAT24C02ZI-GT3A
This table gives cross-reference parts and alternative options found for CAT24C02ZI-GT3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C02ZI-GT3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C02ZE | IC IC,SERIAL EEPROM,256X8,CMOS,TSSOP,8PIN,PLASTIC, Programmable ROM | onsemi | CAT24C02ZI-GT3A vs CAT24C02ZE |
CAT24C02ZE-T3 | EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MS-187, MSOP-8 | Catalyst Semiconductor | CAT24C02ZI-GT3A vs CAT24C02ZE-T3 |
CAT24C02ZE-G | IC,SERIAL EEPROM,256X8,CMOS,TSSOP,8PIN,PLASTIC | onsemi | CAT24C02ZI-GT3A vs CAT24C02ZE-G |
CAT24C02ZI-T3 | IC 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, GREEN, MO-187, MSOP-8, Programmable ROM | onsemi | CAT24C02ZI-GT3A vs CAT24C02ZI-T3 |
CAT24C02ZIT3 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, GREEN, MO-187, MSOP-8 | onsemi | CAT24C02ZI-GT3A vs CAT24C02ZIT3 |
CAT24C02ZE-GT3 | EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MS-187, MSOP-8 | Catalyst Semiconductor | CAT24C02ZI-GT3A vs CAT24C02ZE-GT3 |
CAT24C02ZE-GT3A | IC 16 X 16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8, Programmable ROM | onsemi | CAT24C02ZI-GT3A vs CAT24C02ZE-GT3A |
CAT24C02ZI-GT3 | 2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-187, MSOP-8 | onsemi | CAT24C02ZI-GT3A vs CAT24C02ZI-GT3 |
CAT24C02ZI | IC IC,SERIAL EEPROM,256X8,CMOS,TSSOP,8PIN,PLASTIC, Programmable ROM | onsemi | CAT24C02ZI-GT3A vs CAT24C02ZI |
CAT24C02ZE-T3 | IC 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, GREEN, MO-187, MSOP-8, Programmable ROM | onsemi | CAT24C02ZI-GT3A vs CAT24C02ZE-T3 |