Part Details for CAT24C02ZI-T3 by onsemi
Overview of CAT24C02ZI-T3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24C02ZI-T3
CAT24C02ZI-T3 CAD Models
CAT24C02ZI-T3 Part Data Attributes
|
CAT24C02ZI-T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C02ZI-T3
onsemi
IC 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, GREEN, MO-187, MSOP-8, Programmable ROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 2/5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for CAT24C02ZI-T3
This table gives cross-reference parts and alternative options found for CAT24C02ZI-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C02ZI-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C02ZE | IC IC,SERIAL EEPROM,256X8,CMOS,TSSOP,8PIN,PLASTIC, Programmable ROM | onsemi | CAT24C02ZI-T3 vs CAT24C02ZE |
CAT24C02ZE-T3 | EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MS-187, MSOP-8 | Catalyst Semiconductor | CAT24C02ZI-T3 vs CAT24C02ZE-T3 |
CAT24C02ZE-G | IC,SERIAL EEPROM,256X8,CMOS,TSSOP,8PIN,PLASTIC | onsemi | CAT24C02ZI-T3 vs CAT24C02ZE-G |
CAT24C02ZIT3 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, GREEN, MO-187, MSOP-8 | onsemi | CAT24C02ZI-T3 vs CAT24C02ZIT3 |
CAT24C02ZE-GT3 | EEPROM, 256X8, Serial, CMOS, PDSO8, GREEN, MS-187, MSOP-8 | Catalyst Semiconductor | CAT24C02ZI-T3 vs CAT24C02ZE-GT3 |
CAT24C02ZE-GT3A | IC 16 X 16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8, Programmable ROM | onsemi | CAT24C02ZI-T3 vs CAT24C02ZE-GT3A |
CAT24C02ZI-GT3A | 2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-187, MSOP-8 | onsemi | CAT24C02ZI-T3 vs CAT24C02ZI-GT3A |
CAT24C02ZI-GT3 | 2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-187, MSOP-8 | onsemi | CAT24C02ZI-T3 vs CAT24C02ZI-GT3 |
CAT24C02ZI | IC IC,SERIAL EEPROM,256X8,CMOS,TSSOP,8PIN,PLASTIC, Programmable ROM | onsemi | CAT24C02ZI-T3 vs CAT24C02ZI |
CAT24C02ZE-T3 | IC 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, GREEN, MO-187, MSOP-8, Programmable ROM | onsemi | CAT24C02ZI-T3 vs CAT24C02ZE-T3 |