Part Details for CAT1021WI-45-GT3 by onsemi
Overview of CAT1021WI-45-GT3 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT1021WI-45-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9492
|
Newark | Mpu Supervisor, -40 To 85Deg C |Onsemi CAT1021WI-45-GT3 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9450 / $1.4500 | Buy Now |
DISTI #
CAT1021WI-45-GT3
|
Avnet Americas | Volt Supervisor Monitor 3V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: CAT1021WI-45-GT3) RoHS: Compliant Min Qty: 807 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$0.7688 / $0.9176 | Buy Now |
|
Rochester Electronics | CAT1021 - Supervisory Circuit with I2C Serial 2-KBit EEPROM, Manual Reset and Watchdog Timer RoHS: Compliant Status: Obsolete Min Qty: 1 | 42259 |
|
$0.8936 / $1.0500 | Buy Now |
|
Flip Electronics | Stock, ship today | 9000 |
|
$0.6200 | RFQ |
Part Details for CAT1021WI-45-GT3
CAT1021WI-45-GT3 CAD Models
CAT1021WI-45-GT3 Part Data Attributes:
|
CAT1021WI-45-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1021WI-45-GT3
onsemi
EEPROM Serial 2-Kb I<sup>2</sup>C CPU Supervisor, SOIC 8, 150 mils, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 8, 150 mils | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.625V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CAT1021WI-45-GT3
This table gives cross-reference parts and alternative options found for CAT1021WI-45-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1021WI-45-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1026JE-45TE13 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | CAT1021WI-45-GT3 vs CAT1026JE-45TE13 |
CAT1027WI-45-T3 | IC 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8, Power Management Circuit | onsemi | CAT1021WI-45-GT3 vs CAT1027WI-45-T3 |
CAT1026WI-45-T3 | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8, Power Management Circuit | onsemi | CAT1021WI-45-GT3 vs CAT1026WI-45-T3 |
CAT1026JI-45TE13 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | CAT1021WI-45-GT3 vs CAT1026JI-45TE13 |
CAT1026JE-45 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | CAT1021WI-45-GT3 vs CAT1026JE-45 |
CAT1022WI-45-GT3 | EEPROM Serial 2-Kb CPU Supervisor, SOIC 8, 150 mils, 3000-REEL | onsemi | CAT1021WI-45-GT3 vs CAT1022WI-45-GT3 |
CAT1023WI-45-GT3 | EEPROM Serial 2-Kb CPU Supervisor, SOIC 8, 150 mils, 3000-REEL | onsemi | CAT1021WI-45-GT3 vs CAT1023WI-45-GT3 |
CAT1026JI-45 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | CAT1021WI-45-GT3 vs CAT1026JI-45 |
CAT1026WE-45 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | CAT1021WI-45-GT3 vs CAT1026WE-45 |