Part Details for CAT1026JE-45TE13 by onsemi
Overview of CAT1026JE-45TE13 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Automotive
Part Details for CAT1026JE-45TE13
CAT1026JE-45TE13 CAD Models
CAT1026JE-45TE13 Part Data Attributes
|
CAT1026JE-45TE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1026JE-45TE13
onsemi
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.5V | |
Width | 3.9 mm |
Alternate Parts for CAT1026JE-45TE13
This table gives cross-reference parts and alternative options found for CAT1026JE-45TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1026JE-45TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1026JE-45 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT1026JE-45TE13 vs CAT1026JE-45 |
CAT1026WE-28 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT1026JE-45TE13 vs CAT1026WE-28 |
CAT1026WI-28 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT1026JE-45TE13 vs CAT1026WI-28 |
CAT1026JE-45TE13 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT1026JE-45TE13 vs CAT1026JE-45TE13 |
CAT1026WE-45TE13 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT1026JE-45TE13 vs CAT1026WE-45TE13 |
CAT1026JI-45 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | CAT1026JE-45TE13 vs CAT1026JI-45 |
CAT1026WI-28TE13 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT1026JE-45TE13 vs CAT1026WI-28TE13 |
CAT1026JI-28 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT1026JE-45TE13 vs CAT1026JI-28 |
CAT1026WE-28TE13 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT1026JE-45TE13 vs CAT1026WE-28TE13 |
CAT1026WE-45TE13 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | CAT1026JE-45TE13 vs CAT1026WE-45TE13 |