-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5092
|
Newark | Capacitive Touch Sensor, -40 To 125Deg C, Ic Interface Type:I2C, Smbus, Spi, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Sensor Case Style:Qfn, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, rohs Compliant: Yes |Microchip CAP1166-1-BP-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7942 |
|
$1.1400 / $1.3600 | Buy Now |
DISTI #
69W8202
|
Newark | Six Channel Capacative Touch Sensor With 6 Led Drive 20 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip CAP1166-1-BP-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 | Buy Now |
DISTI #
CAP1166-1-BP-CT-ND
|
DigiKey | IC TOUCH SENSOR/LED DRVR 20QFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3693 In Stock |
|
$1.1000 / $1.3100 | Buy Now |
DISTI #
CAP1166-1-BP-TR
|
Avnet Americas | Sensor Controller Capacitive 6-CH I2C/SMBUS 20-Pin QFN EP T/R - Tape and Reel (Alt: CAP1166-1-BP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.3100 | Buy Now |
DISTI #
579-CAP1166-1-BP-TR
|
Mouser Electronics | Capacitive Touch Sensors 6 Channel Capacitive Touch Sensor 6 LED RoHS: Compliant | 3650 |
|
$1.0900 / $1.3100 | Buy Now |
DISTI #
V72:2272_06428895
|
Arrow Electronics | Capacitive Touch Screen 2-Wire 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2302 Container: Cut Strips | Americas - 14990 |
|
$1.1930 / $1.3550 | Buy Now |
DISTI #
CAP1166-1-BP-TR
|
Microchip Technology Inc | 6 Channel Capacitive Touch Sensor with 6 LED Drivers, Projected EOL: 2034-11-15 RoHS: Compliant pbFree: Yes |
1250 Alternates Available |
|
$0.9600 / $1.3100 | Buy Now |
DISTI #
70452440
|
RS | Six Channel Capacative Touch Sensor w/ 6 LED Drive20 QFN 4x4x0.9mm T/R | Microchip Technology Inc. CAP1166-1-BP-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor Controller 2-Wire 20-Pin QFN - Tape&Reel RoHS: Compliant |
5000 In Stock 15000 Factory Stock |
|
$1.0300 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAP1166-1-BP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CAP1166-1-BP-TR
Microchip Technology Inc
LED DISPLAY DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for CAP1166-1-BP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAP1166-1-BP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAP1166-1-CZC-TR | LED DISPLAY DRIVER | Microchip Technology Inc | CAP1166-1-BP-TR vs CAP1166-1-CZC-TR |