Part Details for CAP1128-1-BP-TR by Microchip Technology Inc
Overview of CAP1128-1-BP-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CAP1128-1-BP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8200
|
Newark | Eight Channel Capacitive Touch Sensor With 2 Led Drive 20 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip CAP1128-1-BP-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 | Buy Now |
DISTI #
CAP1128-1-BP-TRCT-ND
|
DigiKey | IC TOUCH SENSOR/LED DRVR 20QFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1000 / $1.3100 | Buy Now |
DISTI #
CAP1128-1-BP-TR
|
Avnet Americas | Sensor Controller Capacitive 8-CH I2C/SMBUS/SPI 20-Pin QFN EP T/R - Tape and Reel (Alt: CAP1128-1-BP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.3100 | Buy Now |
DISTI #
579-CAP1128-1-BP-TR
|
Mouser Electronics | Capacitive Touch Sensors 8 Channel Capacitive Touch Sensor 2 LED RoHS: Compliant | 3949 |
|
$1.1000 / $1.3100 | Buy Now |
DISTI #
CAP1128-1-BP-TR
|
Microchip Technology Inc | 8 Channel Capacitive Touch Sensor with 2 LED Drivers, Projected EOL: 2039-10-25 RoHS: Compliant pbFree: Yes |
4150 Alternates Available |
|
$0.9600 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor Controller 20-Pin QFN - Tape&Reel RoHS: Compliant | 0 |
|
$1.0400 / $2.8600 | Buy Now |
|
Ameya Holding Limited | CAP1128-1-BP-TR, 接近传感器 IC, 电容式, 2 kHz, 3 → 3.6 V, 20针 QFN封装 | 4150 |
|
RFQ | |
|
NAC | Eight Channel Capacitive Touch Sensor with 2 LED Drive - Package: 20 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.1600 / $1.4300 | Buy Now |
DISTI #
CAP1128-1-BP-TR
|
Avnet Silica | Sensor Controller Capacitive 8-CH I2C/SMBUS/SPI 20-Pin QFN EP T/R (Alt: CAP1128-1-BP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CAP1128-1-BP-TR
CAP1128-1-BP-TR CAD Models
CAP1128-1-BP-TR Part Data Attributes:
|
CAP1128-1-BP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CAP1128-1-BP-TR
Microchip Technology Inc
LED DISPLAY DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |