-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8199
|
Newark | Six Channel Capacitive Touch Sensor With 2 Led Drive 16 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip CAP1126-1-AP-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 | Buy Now |
DISTI #
CAP1126-1-AP-CT-ND
|
DigiKey | IC TOUCH SENSOR/LED DRVR 16QFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8529 In Stock |
|
$1.0100 / $1.2000 | Buy Now |
DISTI #
CAP1126-1-AP-TR
|
Avnet Americas | Sensor Controller Capacitive 6-CH SPI 16-Pin QFN EP T/R - Tape and Reel (Alt: CAP1126-1-AP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0100 / $1.2000 | Buy Now |
DISTI #
579-CAP1126-1-AP-TR
|
Mouser Electronics | Capacitive Touch Sensors 6 Channel Capacitive Touch Sensor 2 LED RoHS: Compliant | 18490 |
|
$1.0000 / $1.2000 | Buy Now |
DISTI #
CAP1126-1-AP-TR
|
Microchip Technology Inc | 6 Channel Capacitive Touch Sensor with 2 LED Drivers, Projected EOL: 2039-10-25 RoHS: Compliant pbFree: Yes |
7900 Alternates Available |
|
$0.8700 / $1.2000 | Buy Now |
DISTI #
70453694
|
RS | Six Channel Capacitive Touch Sensor w/ 2 LED Drive16 QFN 4x4x0.9mm T/R | Microchip Technology Inc. CAP1126-1-AP-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 | RFQ |
|
Future Electronics | CAP1126 Series 3.6 V 500 uA 6 Channel Capacitive Touch Sensor - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.9330 / $1.1000 | Buy Now |
DISTI #
CAP1126
|
TME | IC: driver/sensor, capacitive sensor, BC-Link,I2C,SPI, QFN16 Min Qty: 1 | 0 |
|
$0.9600 / $1.2600 | RFQ |
|
Ameya Holding Limited | CAP1126 Series 3.6 V 500 uA 6 Channel Capacitive Touch Sensor - QFN-16 | 7900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAP1126-1-AP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CAP1126-1-AP-TR
Microchip Technology Inc
LED DISPLAY DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
fmax-Min | 0.4 MHz |