Part Details for CAN21X154KARAC7210 by KEMET Corporation
Overview of CAN21X154KARAC7210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CAN21X154KARAC7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CAN21X154KARACLR
|
Mouser Electronics | Specialty Ceramic Capacitors 250V .15uF X7R 2220 10% Non-Safety AC RoHS: Compliant | 0 |
|
$0.8860 / $0.9220 | Order Now |
Part Details for CAN21X154KARAC7210
CAN21X154KARAC7210 CAD Models
CAN21X154KARAC7210 Part Data Attributes
|
CAN21X154KARAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CAN21X154KARAC7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CAN21X154KARAC7210
This table gives cross-reference parts and alternative options found for CAN21X154KARAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAN21X154KARAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAN21C154KARAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN21X154KARAC7210 vs CAN21C154KARAC7215 |
CAN21X154KARACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN21X154KARAC7210 vs CAN21X154KARACTU |
CAN21C154KARAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN21X154KARAC7210 vs CAN21C154KARAC |
CAN21C154KARACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN21X154KARAC7210 vs CAN21C154KARACTU |
CAN21X154KARACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN21X154KARAC7210 vs CAN21X154KARACTM |
CAN21X154KARAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN21X154KARAC7210 vs CAN21X154KARAC7215 |