-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH7882
|
Newark | Cap, 0.15Uf, 250Vac, Mlcc, 2220, Capacitance:0.15µf, Voltage Rating:250Vac, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Can Series, Operating Temperature Rohs Compliant: Yes |Kemet CAN21X154KARACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1039 |
|
$1.1900 / $2.5100 | Buy Now |
DISTI #
99AC7493
|
Newark | Cap, 0.15Uf, 250Vac, Mlcc, 2220, Capacitance:0.15µf, Voltage(Dc):-, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Can Series, Product Length:5.7Mm Rohs Compliant: Yes |Kemet CAN21X154KARACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
80-CAN21X154KARACTU
|
Mouser Electronics | Specialty Ceramic Capacitors 250V 0.15uF X7R 2220 10% Flex Soft RoHS: Compliant | 1099 |
|
$0.8780 / $2.4100 | Buy Now |
DISTI #
V72:2272_23367969
|
Arrow Electronics | Cap Ceramic 0.15uF 250VAC X7R 10% Pad SMD 2220 Flexible Termination 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks Date Code: 1912 Container: Cut Strips | Americas - 249 |
|
$0.1818 / $0.9034 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.15uF 250VAC X7R 10% Pad SMD 2220 Flexible Termination 125°C Low ESR T/R RoHS: Compliant |
910 Partner Stock |
|
$1.6200 / $1.9100 | Buy Now |
DISTI #
69858332
|
Verical | Cap Ceramic 0.15uF 250VAC X7R 10% Pad SMD 2220 Flexible Termination 125°C T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 910 |
|
$1.7400 / $1.8800 | Buy Now |
DISTI #
33977617
|
Verical | Cap Ceramic 0.15uF 250VAC X7R 10% Pad SMD 2220 Flexible Termination 125°C T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1912 | Americas - 249 |
|
$0.1818 / $0.1942 | Buy Now |
DISTI #
CAN21X154KARACTU
|
IBS Electronics | Cap Ceramic 0.15uF 250VAC X7R 10% Pad SMD 2220 Flexible Termination 125C Low ESR T/R Min Qty: 442 Package Multiple: 1 | 910 |
|
$1.9630 | Buy Now |
DISTI #
CAN21X154KARACTU
|
Avnet Abacus | - Tape and Reel (Alt: CAN21X154KARACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402659523
|
Chip1Stop | Capacitor Ceramic Multilayer | 249 |
|
$0.9310 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAN21X154KARACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CAN21X154KARACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for CAN21X154KARACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAN21X154KARACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAN21X154KARAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN21X154KARACTU vs CAN21X154KARAC7210 |
CAN21C154KARAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN21X154KARACTU vs CAN21C154KARAC7215 |
CAN21C154KARAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN21X154KARACTU vs CAN21C154KARAC |
CAN21C154KARACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN21X154KARACTU vs CAN21C154KARACTU |
CAN21X154KARACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN21X154KARACTU vs CAN21X154KARACTM |
CAN21X154KARAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CAN21X154KARACTU vs CAN21X154KARAC7215 |