Part Details for CAD1109004 by Belden Inc
Overview of CAD1109004 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAD1109004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL25088-ND
|
DigiKey | PATCHC 28AWG CAT6A CMR WHI 4FT Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9300 | Buy Now |
DISTI #
566-CAD1109004
|
Mouser Electronics | Ethernet Cables / Networking Cables PATCHC 28AWG CAT6A CMR WHI 4FT | 0 |
|
$19.5800 / $22.3000 | Order Now |
|
Onlinecomponents.com | Cable Assembly Cat 6 UTP 1.2m 28AWG RJ-45 to RJ-45 4 to 4 POS F-F Bag RoHS: Compliant | 0 |
|
$16.3200 / $21.6100 | Buy Now |