Part Details for CA5130AS by Intersil Corporation
Overview of CA5130AS by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA5130AS
CA5130AS CAD Models
CA5130AS Part Data Attributes
|
CA5130AS
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CA5130AS
Intersil Corporation
CA5130AS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | TO-5,8PIN,DIL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 8 V | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Gain-Min | 10000 |
Alternate Parts for CA5130AS
This table gives cross-reference parts and alternative options found for CA5130AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA5130AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA5160AS | Operational Amplifier, 1 Func, 10000uV Offset-Max | Harris Semiconductor | CA5130AS vs CA5160AS |
CA5130AS | Operational Amplifier, 1 Func, 10000uV Offset-Max | Harris Semiconductor | CA5130AS vs CA5130AS |