Part Details for CA3262AQ96 by Intersil Corporation
Overview of CA3262AQ96 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3262AQ96-G | Rochester Electronics LLC | Replacement for Intersil part number CA3262AQ. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for CA3262AQ96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | QUAD-GATED INVERTING POWER DRIVER Buffer/Inverter Based Peripheral Driver, 1.2A, PQCC28 RoHS: Not Compliant |
|
|
RFQ |
Part Details for CA3262AQ96
CA3262AQ96 CAD Models
CA3262AQ96 Part Data Attributes
|
CA3262AQ96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3262AQ96
Intersil Corporation
1.2A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PQCC28, PLASTIC, MS-018-AB, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.505 mm | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Turn-off Time | 8 µs | |
Turn-on Time | 8 µs | |
Width | 11.505 mm |
Alternate Parts for CA3262AQ96
This table gives cross-reference parts and alternative options found for CA3262AQ96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3262AQ96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDN2543EB | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, BIPolar, PQCC28, PLASTIC, LCC-28 | Allegro MicroSystems LLC | CA3262AQ96 vs UDN2543EB |
UDN2549EB | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, CMOS, PQCC28, PLASTIC, LCC-28 | Allegro MicroSystems LLC | CA3262AQ96 vs UDN2549EB |
UDQ2549EBTR | Buffer/Inverter Based Peripheral Driver, 1A, CMOS, PQCC28, PLASTIC, LCC-28 | Allegro MicroSystems LLC | CA3262AQ96 vs UDQ2549EBTR |
UDK2559EB | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PQCC28, PLASTIC, MS-018AB, LCC-28 | Allegro MicroSystems LLC | CA3262AQ96 vs UDK2559EB |
UDN2559EBTR-T | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | Allegro MicroSystems LLC | CA3262AQ96 vs UDN2559EBTR-T |
UDQ2549EB | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, CMOS, PQCC28, PLASTIC, LCC-28 | Allegro MicroSystems LLC | CA3262AQ96 vs UDQ2549EB |
UDK2559EB-T | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | Allegro MicroSystems LLC | CA3262AQ96 vs UDK2559EB-T |
UDK2559EBTR-T | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | Allegro MicroSystems LLC | CA3262AQ96 vs UDK2559EBTR-T |
UDK2549EB | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, BIPolar, PQCC28, PLASTIC, LCC-28 | Allegro MicroSystems LLC | CA3262AQ96 vs UDK2549EB |
UDQ2543EB | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, BIPolar, PQCC28, PLASTIC, LCC-28 | Allegro MicroSystems LLC | CA3262AQ96 vs UDQ2543EB |