Amplifier Circuits
CA3240E
Description: DUAL OP-AMP, 15000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8

Overview of CA3240E by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CA3240E by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA3240E by Rochester Electronics LLC

CA3240E
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00064 µA
Common-mode Reject Ratio-Nom
90 dB
Input Offset Voltage-Max
15000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.585 mm
Moisture Sensitivity Level
NOT APPLICABLE
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.33 mm
Slew Rate-Nom
9 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
4500
Width
7.62 mm
Want to compare parts?
  1. CA3240E
    Rochester Electronics LLC
    DUAL OP-AMP, 15000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for CA3240E

This table gives cross-reference parts and alternative options found for CA3240E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3240E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CA3240E DUAL OP-AMP, 15000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Intersil Corporation CA3240E vs CA3240E
CA3240EZ Dual, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output, PDIP, /Tube Renesas Electronics Corporation CA3240E vs CA3240EZ
CA3240EZ Dual, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output; PDIP8; Temp Range: -40° to 85°C Intersil Corporation CA3240E vs CA3240EZ
Part Number Description Manufacturer Compare
CA2904M96 DUAL OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8 Rochester Electronics LLC CA3240E vs CA2904M96
TLC274CN QUAD OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Rochester Electronics LLC CA3240E vs TLC274CN
M38510/10103SHX IC OP-AMP, 3000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier Linear Technology CA3240E vs M38510/10103SHX
UPC4074G2-A Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14, 0.225 INCH, PLASTIC, SOP-14 NEC Electronics Group CA3240E vs UPC4074G2-A
LM2904DR2 DUAL OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC CA3240E vs LM2904DR2
AD8054AR-REEL QUAD OP-AMP, 32000uV OFFSET-MAX, PDSO14, MS-012AB, SOIC-14 Rochester Electronics LLC CA3240E vs AD8054AR-REEL
MAX412BCSA DUAL OP-AMP, 350uV OFFSET-MAX, 28MHz BAND WIDTH, PDSO8, SOIC-8 Rochester Electronics LLC CA3240E vs MAX412BCSA
AD8604DRZ-REEL QUAD OP-AMP, 7000uV OFFSET-MAX, 8.2MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 Rochester Electronics LLC CA3240E vs AD8604DRZ-REEL
LMC6064IN IC QUAD OP-AMP, 1300 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier National Semiconductor Corporation CA3240E vs LMC6064IN
TLC2274CDB QUAD OP-AMP, 3000uV OFFSET-MAX, 2.25MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SSOP-14 Rochester Electronics LLC CA3240E vs TLC2274CDB

Related Parts for CA3240E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA3240E by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA3240E by Rochester Electronics LLC

  • Please alert me when CA3240E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CA3240E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA3240E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CA3240E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA3240E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA3240E by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: