Part Details for LM2904DR2 by Motorola Mobility LLC
Overview of LM2904DR2 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2904DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 215 |
|
$0.2250 / $0.4500 | Buy Now |
Part Details for LM2904DR2
LM2904DR2 CAD Models
LM2904DR2 Part Data Attributes:
|
LM2904DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LM2904DR2
Motorola Mobility LLC
DUAL OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
Alternate Parts for LM2904DR2
This table gives cross-reference parts and alternative options found for LM2904DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV358AM8X_NL | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | LM2904DR2 vs LMV358AM8X_NL |
LM358MX | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM2904DR2 vs LM358MX |
LM158D | DUAL OP-AMP, 7000uV OFFSET-MAX, PDSO8, SO-8 | Texas Instruments | LM2904DR2 vs LM158D |
LM358D8 | DUAL OP-AMP, 7000uV OFFSET-MAX, PDSO8 | Texas Instruments | LM2904DR2 vs LM358D8 |
LM358AD | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SO-8, Operational Amplifier | NXP Semiconductors | LM2904DR2 vs LM358AD |
LM358YD | DUAL OP-AMP, 9000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | LM2904DR2 vs LM358YD |
LM358DT | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, SOP-8 | ROHM Semiconductor | LM2904DR2 vs LM358DT |
LM358AM/NOPB | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM2904DR2 vs LM358AM/NOPB |
AU2904D-T | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | NXP Semiconductors | LM2904DR2 vs AU2904D-T |
AU2904D | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SO-8, Operational Amplifier | NXP Semiconductors | LM2904DR2 vs AU2904D |