Part Details for CA3227E by Intersil Corporation
Overview of CA3227E by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3227E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CA3227E-ND
|
DigiKey | NPN TRANSISTOR ARRAY Min Qty: 121 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8360 In Stock |
|
$2.4900 | Buy Now |
|
Rochester Electronics | HIGH FREQUENCIES NPN TRANSISTOR ARRAY FOR LOW-POWER APPLICATIONS AT FREQUENCIES UP TO 1.5GHZ ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5128 |
|
$2.1400 / $2.5100 | Buy Now |
Part Details for CA3227E
CA3227E CAD Models
CA3227E Part Data Attributes:
|
CA3227E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3227E
Intersil Corporation
5 CHANNEL, L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MS-001-BB, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 8 V | |
Configuration | SEPARATE, 5 ELEMENTS | |
Highest Frequency Band | L BAND | |
JEDEC-95 Code | MS-001BB | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Elements | 5 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3000 MHz |
Alternate Parts for CA3227E
This table gives cross-reference parts and alternative options found for CA3227E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3227E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL3227DP | RF Small Signal Bipolar Transistor, 0.02A I(C), 5-Element, Very High Frequency Band, Silicon, NPN | Dynex Semiconductor | CA3227E vs SL3227DP |
SL3227DC | RF Small Signal Bipolar Transistor, 0.02A I(C), 5-Element, Very High Frequency Band, Silicon, NPN | Dynex Semiconductor | CA3227E vs SL3227DC |