Part Details for SL3227DC by Dynex Semiconductor
Overview of SL3227DC by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL3227DC
SL3227DC CAD Models
SL3227DC Part Data Attributes:
|
SL3227DC
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SL3227DC
Dynex Semiconductor
RF Small Signal Bipolar Transistor, 0.02A I(C), 5-Element, Very High Frequency Band, Silicon, NPN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | IN-LINE, R-CDIP-T16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.02 A | |
Configuration | SEPARATE, 5 ELEMENTS | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Number of Elements | 5 | |
Number of Terminals | 16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3000 MHz |
Alternate Parts for SL3227DC
This table gives cross-reference parts and alternative options found for SL3227DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL3227DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3227E | 5 CHANNEL, L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MS-001-BB, PLASTIC, DIP-16 | Intersil Corporation | SL3227DC vs CA3227E |