Part Details for CA064C103M5RAC3020 by KEMET Corporation
Overview of CA064C103M5RAC3020 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA064C103M5RAC3020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA064C103M5RAC3020
|
Avnet Asia | Cap Ceramic Array 0.01uF 50V X7R 20% SMD 4 Capacitor 125?C T/R (Alt: CA064C103M5RAC3020) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 | 32000 |
|
RFQ |