Part Details for CA064C102K5RAC7800 by KEMET Corporation
Results Overview of CA064C102K5RAC7800 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA064C102K5RAC7800 Information
CA064C102K5RAC7800 by KEMET Corporation is an Array/Network Capacitor.
Array/Network Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CA064C102K5RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-CA064C102K5RAC7800CT-ND
|
DigiKey | CAP ARRAY 1000PF 50V X7R 0612 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1313 In Stock |
|
$0.1031 / $0.4900 | Buy Now |
DISTI #
CA064C102K5RACTU
|
TTI | Capacitor Arrays & Networks 50VDC 1000pF X7R 10% X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1000 / $0.1190 | Buy Now |
DISTI #
CA064C102K5RACTU
|
Avnet Abacus | Capacitor Array 1000 pF 50 V 10 4 Element SMD 0612 1632 Metric - Tape and Reel (Alt: CA064C102K5RAC... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 4000 |
|
Buy Now |